Power Management Development Boards and Kits
TPS65721EVM-516
TPS65721 PMIC Solution 1.2V/1.73V to 1.88V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
2
Output Voltage Range (VDC)
1.2(Typ)/1.73 to 1.88
Output Current (mA)
200/400
Input Voltage Range
1.8VDC to 6.6VDC/2.1VDC to 5.6VDC/4.35VDC to 28VDC
Typical Switching Frequency (kHz)
2250
Efficiency (%)
85
Supported Device
TPS65721