Arrow Electronic Components Online
TPS65720EVM515|TI|simage
TPS65720EVM515|TI|limage
Power Management Development Boards and Kits

TPS65720EVM-515

TPS65720 PMIC Solution 1.2V/1.85V/2.2V to 5.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    1.2(Typ)|1.85(Typ)|2.2 to 5.6
  • Output Current (mA)
    200|600
  • Input Voltage Range
    4.35VAC to 28VAC
  • Typical Switching Frequency (kHz)
    2250
  • Efficiency (%)
    89
  • Supported Device
    TPS65720

Documentation and Resources

Datasheets
Design resources