Arrow Electronic Components Online
Power Management Development Boards and Kits

TPS65708EVM-587

TPS65708 PMIC Solution Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Input Voltage Range
    3.6VDC to 6VDC
  • Typical Switching Frequency (kHz)
    2250
  • Supported Device
    TPS65708

Documentation and Resources

Datasheets
Design resources