Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TPS657052EVM-522

TPS657052 PMIC Solution 1.8V/2.8V/3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    1.8(Typ)/2.8(Typ)/3.3(Typ)
  • Output Current (mA)
    200/400
  • Input Voltage Range
    3.3VDC to 6VDC
  • Typical Switching Frequency (kHz)
    2250
  • Efficiency (%)
    92
  • Supported Device
    TPS657052

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources