Arrow Electronic Components Online
TPS65580EVM575|TI|simage
TPS65580EVM575|TI|limage
Power Management Development Boards and Kits

TPS65580EVM-575

TPS65580 DC to DC Converter and Switching Regulator Chip 1.2V/1.5V/3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    1.2(Typ)/1.5(Typ)/3.3(Typ)
  • Output Current (mA)
    0 to 1500/0 to 2500
  • Input Voltage Range
    4.5VDC to 18VDC
  • Typical Switching Frequency (kHz)
    700
  • Supported Device
    TPS65580

Documentation and Resources

Datasheets
Design resources