Top Purchased
PMIC Solutions
TPS65381AQDAPTQ1
Power Supply for Microcontrollers -0.3V to 40V Automotive 32-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Function
Power Supply for Microcontrollers
Maximum Switching Frequency (kHz)
4200
Input Voltage (V)
5.8 to 34
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
32
Lead Shape
Gull-wing

