Power Management Development Boards and Kits
TPS65321EVM
TPS65321-Q1 PMIC Solution 3.3V/5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)|5(Typ)
Output Current (mA)
280/3200
Input Voltage Range
3.6VDC to 36VDC
Typical Switching Frequency (kHz)
2000
Supported Device
TPS65321-Q1

