Arrow Electronic Components Online
TPS65320QPWPRQ1|TI|simage
TPS65320QPWPRQ1|TI|limage
PMIC Solutions

TPS65320QPWPRQ1

Power Management Multi-Channel IC 3.6V to 40V Automotive 14-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    TPS65320QPWPRQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Power Management Multi-Channel IC
  • Maximum Switching Frequency (kHz)
    100 to 2500
  • Input Voltage (V)
    3.6 to 40
  • Minimum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    165
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources