Specialized Power ICs and Modules
TPS65295RJER
Memory Power Supply 18-Pin VQFN-HR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Memory Power Supply
Maximum Switching Frequency (kHz)
600(Typ)
Input Voltage (V)
4.5 to 18
Output Current (A)
1(Max)
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
18
Standard Package Name
QFN
Supplier Package
VQFN-HR
Pin Count
18

