Arrow Electronic Components Online
TPS65291EVM|TI|simage
TPS65291EVM|TI|limage
Power Management Development Boards and Kits

TPS65291EVM

TPS65291 Specialized Power IC and Module 2.8V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.8(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    3VDC to 10VDC
  • Supported Device
    TPS65291

Documentation and Resources

Datasheets
Design resources