Arrow Electronic Components Online
TPS65283RGET|TI|simage
TPS65283RGET|TI|limage
PMIC Solutions

TPS65283RGET

Synchronous Dual Buck Converter With Power Distribution Switch 4.5V to 18V 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Function
    Synchronous Dual Buck Converter With Power Distribution Switch
  • Maximum Switching Frequency (kHz)
    200 to 2000
  • Input Voltage (V)
    4.5 to 18
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources