DC to DC Converter and Switching Regulator Chip
TPS65273VDAPR
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 15V 3.5A/3.5A 32-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 1600
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.6 to 15
Maximum Output Current (A)
3.5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 18
Typical Switch Current (A)
5
Typical Quiescent Current (uA)
10000
Line Regulation
0.5%/V(Typ)
Load Regulation
0.5%/A(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
32
Lead Shape
Gull-wing

