Arrow Electronic Components Online
TPS65266RHBT|TI|simage
TPS65266RHBT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS65266RHBT

Conv DC-DC 2.7V to 6.5V Synchronous Step Down Triple-Out 0.6V to 5.5V 3A/2A/2A 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2400
  • Switching Regulator
    Yes
  • Number of Outputs
    3
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    2|3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6.5
  • Typical Quiescent Current (uA)
    340
  • Maximum ESD Protection Voltage (kV)
    ±0.5@CDM/±2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources