DC to DC Converter and Switching Regulator Chip
TPS65266-1RHBT
Conv DC-DC 2.7V to 6V Synchronous Step Down Triple-Out 2.7V to 5.5V 3A/2A/2A 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1080
Switching Regulator
Yes
Number of Outputs
3
Output Voltage (V)
2.7 to 5.5
Maximum Output Current (A)
2|3
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.7 to 6
Typical Switch Current (A)
4.6
Typical Quiescent Current (uA)
790
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

