DC to DC Converter and Switching Regulator Chip
TPS65253RHDT
Conv DC-DC 4.5V to 16V Synchronous Step Down Dual-Out 0.8V to 15V 3.5A/3.5A 28-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 1200
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.8 to 15
Maximum Output Current (A)
3.5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
4.5 to 16
Typical Quiescent Current (uA)
600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead
Order Quantity

