Power Management Development Boards and Kits
TPS65251EVM
TPS65251 DC to DC Converter and Switching Regulator Chip Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
3
Output Current (mA)
2000/3000
Input Voltage Range
4.5VDC to 18VDC
Typical Switching Frequency (kHz)
300 to 2200
Supported Device
TPS65251

