Power Management Development Boards and Kits
TPS65233EVM
TPS65233 PMIC Solution Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Input Voltage Range
4.5VDC to 16VDC
Supported Device
TPS65233

