Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
8.6
Maximum Operating Supply Voltage (V)
14.7
Typical Operating Supply Voltage (V)
9|12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
56
Lead Shape
No Lead

