Arrow Electronic Components Online
TPS65132B0YFFR|TI|simage
TPS65132B0YFFR|TI|limage
LCD Drivers

TPS65132B0YFFR

LCD Driver 3.3V/5V 15-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Clock Frequency (MHz)
    0.4
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max) mm
  • Package Width
    1.54(Max) mm
  • Package Length
    2.14(Max) mm
  • PCB changed
    15
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    15
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources