DC to DC Converter and Switching Regulator Chip
TPS65131RGETG4
Conv DC-DC 2.7V to 5.5V Step Down/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A/1.95A 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1380(Typ)
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
-15 to -2|3.2 to 15
Maximum Output Current (A)
1.95
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.7 to 5.5
Typical Switch Current (A)
1.95
Typical Quiescent Current (uA)
300
Typical Output Resistance (Ohm)
27000
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

