Power Management Development Boards and Kits
TPS65131EVM-063
TPS65131 DC to DC Converter and Switching Regulator Chip 11.6V to 12.4V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
11.6 to 12.4
Output Current (mA)
200/400
Input Voltage Range
3VDC to 3.6VDC
Supported Device
TPS65131