Arrow Electronic Components Online
TPS65130RGET|TI|simage
TPS65130RGET|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS65130RGET

Conv DC-DC 2.7V to 5.5V Step Down/Step Up Dual-Out -15V to -2V/3.2V to 15V 0.8A/0.8A 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1380(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    3.2 to 15|-15 to -2
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Switch Current (A)
    0.8
  • Typical Quiescent Current (uA)
    300
  • Typical Output Resistance (Ohm)
    27000
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources