Arrow Electronic Components Online
TPS65130EVM063|TI|simage
TPS65130EVM063|TI|limage
Power Management Development Boards and Kits

TPS65130EVM-063

TPS65130 DC to DC Converter and Switching Regulator Chip 4.85V to 5.15V/7.76V to 8.24V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    4.85 to 5.15/7.76 to 8.24
  • Output Current (mA)
    400
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Supported Device
    TPS65130

Documentation and Resources

Datasheets
Design resources