Arrow Electronic Components Online
TPS65090ARVNT|TI|simage
TPS65090ARVNT|TI|limage
PMIC Solutions

TPS65090ARVNT

Notebook Computer 6V to 17V 100-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Notebook Computer
  • Maximum Switching Frequency (kHz)
    1600(Typ)
  • Input Voltage (V)
    6 to 17
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    17
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    100
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    100
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources