Arrow Electronic Components Online
TPS65086401RSKT|TI|simage
TPS65086401RSKT|TI|limage
PMIC Solutions

TPS65086401RSKT

Power Management Unit 5.6V to 21V 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Input Voltage (V)
    5.6 to 21
  • Minimum Operating Supply Voltage (V)
    5.6
  • Typical Operating Supply Voltage (V)
    13
  • Maximum Operating Supply Voltage (V)
    21
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources