Arrow Electronic Components Online
TPS65073EVM430|TI|simage
TPS65073EVM430|TI|limage
Power Management Development Boards and Kits

TPS65073EVM-430

TPS65073 PMIC Solution 1.2V/1.35V/1.8V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    5
  • Output Voltage Range (VDC)
    1.2(Typ)/1.35(Typ)/1.8(Typ)
  • Output Current (mA)
    600/1500
  • Input Voltage Range
    4.3VDC to 5.8VDC/4.3VAC to 17VAC
  • Typical Switching Frequency (kHz)
    2250
  • Supported Device
    TPS65073

Documentation and Resources

Datasheets
Design resources