Arrow Electronic Components Online
TPS65070RSLT|TI|simage
TPS65070RSLT|TI|limage
Top Searched
PMIC Solutions

TPS65070RSLT

Power Solution 2.8V to 6.3V 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Solution
  • Maximum Switching Frequency (kHz)
    2250(Typ)
  • Input Voltage (V)
    2.8 to 6.3
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    6.3
  • Maximum Supply Current (mA)
    0.002
  • Maximum Power Dissipation (mW)
    2600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources