Arrow Electronic Components Online
TPS65032002QRGERQ1|TI|simage
TPS65032002QRGERQ1|TI|limage
PMIC Solutions

TPS65032002QRGERQ1

Power Management IC 4V to 18.3V 24-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Power Management IC
  • Maximum Switching Frequency (kHz)
    2420
  • Input Voltage (V)
    4 to 18.3
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    18.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources