Arrow Electronic Components Online
TPS650240EVM331|TI|simage
TPS650240EVM331|TI|limage
Power Management Development Boards and Kits

TPS650240EVM-331

TPS650240 PMIC Solution Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Typical Switching Frequency (kHz)
    2250
  • Supported Device
    TPS650240

Documentation and Resources

Datasheets
Design resources