PMIC Solutions
TPS65022RHARG4
Battery Monitoring Li-Ion/Li-Pol 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Function
Power Management IC
Maximum Switching Frequency (kHz)
1500(Typ)
Input Voltage (V)
2.5 to 6
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (mA)
0.085(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

