Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Power Management IC
Maximum Switching Frequency (kHz)
1500(Typ)
Input Voltage (V)
2.5 to 6
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (mA)
0.085(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

