Power Management Development Boards and Kits
TPS650006EVM-585
TPS650006 PMIC Solution 1.2V/1.8V/3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
3
Output Voltage Range (VDC)
1.2(Typ)/1.8(Typ)/3.3(Typ)
Output Current (mA)
300/600
Input Voltage Range
2.3VDC to 6VDC
Typical Switching Frequency (kHz)
2250
Supported Device
TPS650006