Power Management Development Boards and Kits
TPS64202EVM-023
TPS64202 DC to DC Controller 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
2000
Input Voltage Range
3.3VDC to 6VDC
Supported Device
TPS64202

