Arrow Electronic Components Online
TPS64200DBVRG4|TI|simage
TPS64200DBVRG4|TI|limage
DC to DC Controllers

TPS64200DBVRG4

DC/DC Cntrlr Single-OUT Step Down 350kHz 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    1.2 to 6.5
  • Maximum Output Current (A)
    3
  • Maximum Switching Frequency (kHz)
    350
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    6.5
  • Operating Supply Voltage Range (V)
    1.8 to 6.5
  • Typical Quiescent Current (mA)
    0.02
  • Maximum Power Dissipation (mW)
    400
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources