DC to DC Converter and Switching Regulator Chip
TPS631011YBGR
Conv DC-DC 1.6V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.2V to 5.5V 1.5A 8-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Synchronous Step Down, Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
1.6 to 5.5
Typical Quiescent Current (uA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.3(Max)
Package Width
0.9(Max)
Package Length
1.79(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Family/Series
TPS631011
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

