Arrow Electronic Components Online
TPS63070RNMT|TI|simage
TPS63070RNMT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS63070RNMT

Conv DC-DC 2V to 16V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 9V 2A 15-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2400(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.5 to 9
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2 to 16
  • Typical Switch Current (A)
    3.6
  • Typical Quiescent Current (uA)
    54
  • Line Regulation
    0.07%/V(Typ)
  • Load Regulation
    0.2%/A(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.6(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    15
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    15
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources