DC to DC Converter and Switching Regulator Chip
TPS63060MDSCTEP
Conv DC-DC 2.5V to 12V Step Down/Step Up Single-Out 2.5V to 8V 1A 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
3000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 8
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
12
Operating Supply Voltage Range (V)
2.5 to 12
Typical Switch Current (A)
2
Typical Quiescent Current (uA)
30
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Efficiency (%)
93
Maximum ESD Protection Voltage (kV)
1@CDM/3@HBM/0.2@MM
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

