Arrow Electronic Components Online
TPS63060DSCT|TI|limage
TPS63060DSCT|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS63060DSCT

Conv DC-DC 2.5V to 12V Step Down/Step Up Single-Out 2.5V to 8V 2A/1.3A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.5 to 8
  • Maximum Output Current (A)
    1.3|2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    12
  • Operating Supply Voltage Range (V)
    2.5 to 12
  • Typical Quiescent Current (uA)
    30
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    93
  • Maximum ESD Protection Voltage (kV)
    1.5@CDM/3@HBM/0.2@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3.15(Max) mm
  • Package Length
    3.15(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources