Arrow Electronic Components Online
TPS63051YFFR|TI|simage
TPS63051YFFR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS63051YFFR

Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 3.3V 0.5A 12-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Synchronous Step Up|Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5(Typ)
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Switch Current (A)
    1
  • Typical Quiescent Current (uA)
    43
  • Line Regulation
    0.963mV/V(Typ)
  • Load Regulation
    4mV/A(Typ)
  • Efficiency (%)
    95(Min)
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/1.5@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.32(Max)
  • Package Length
    1.72(Max)
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Design resources