DC to DC Converter and Switching Regulator Chip
TPS63050RMWR
Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 2.5V to 5.5V 0.5A 12-Pin VQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Inverting|Synchronous Step Up|Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 5.5
Maximum Output Current (A)
0.5(Typ)
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Switch Current (A)
1
Typical Quiescent Current (uA)
43
Line Regulation
0.963mV/V(Typ)
Load Regulation
4mV/A(Typ)
Efficiency (%)
95(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.6(Max)
Package Length
2.6(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
VQFN
Pin Count
12
Lead Shape
No Lead

