Arrow Electronic Components Online
TPS63030EVM658|TI|simage
TPS63030EVM658|TI|limage
Power Management Development Boards and Kits

TPS63030EVM-658

TPS63030 DC to DC Converter and Switching Regulator Chip 3.2V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.2(Typ)
  • Output Current (mA)
    350
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Supported Device
    TPS63030
Order Quantity

Documentation and Resources

Design resources