Arrow Electronic Components Online
TPS630250YFFT|TI|simage
TPS630250YFFT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS630250YFFT

Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 2.3V to 3.6V 2A 20-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.3 to 3.6
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.3 to 5.5
  • Typical Switch Current (A)
    4.5
  • Typical Quiescent Current (uA)
    35
  • Line Regulation
    7.4mV/V(Typ)
  • Load Regulation
    5mV/A(Typ)
  • Efficiency (%)
    97
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.8(Max)
  • Package Length
    2.12(Max)
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    20
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources