Arrow Electronic Components Online
TPS630250EVM553|TI|simage
TPS630250EVM553|TI|limage
Power Management Development Boards and Kits

TPS630250EVM-553

TPS630250 DC to DC Converter and Switching Regulator Chip 3.267V to 3.33V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.267 to 3.33
  • Output Current (mA)
    0 to 2000
  • Input Voltage Range
    2.5VDC to 5.5VDC
  • Supported Device
    TPS630250

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources