Arrow Electronic Components Online
TPS63021DSJT|TI|simage
TPS63021DSJT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS63021DSJT

Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V 3A 14-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Isolation
    Non-Isolated
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2400(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.8 to 5.5
  • Typical Switch Current (A)
    4
  • Typical Quiescent Current (uA)
    25
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    14
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources