Arrow Electronic Components Online
TPS63010YFFR|TI|simage
TPS63010YFFR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS63010YFFR

Conv DC-DC 2V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 1.2A 20-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2400(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 5.5
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2 to 5.5
  • Typical Switch Current (A)
    2.2
  • Typical Quiescent Current (uA)
    40
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    96
  • Maximum ESD Protection Voltage (kV)
    1@CDM/2.5@HBM/1.5@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.97(Max)
  • Package Length
    2.18(Max)
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources