Arrow Electronic Components Online
TPS62933DRLR|TI|originalImage
TPS62933DRLR|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS62933DRLR

Conv DC-DC 3.8V to 30V Synchronous Step Down Single-Out 0.8V to 22V 3A 8-Pin SOT-583 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 22
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    30
  • Operating Supply Voltage Range (V)
    3.8 to 30
  • Typical Switch Current (A)
    5
  • Typical Quiescent Current (uA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.3(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-583
  • Pin Count
    8
Order Quantity

Documentation and Resources

Design resources