Arrow Electronic Components Online
TPS62876B1QWRZVRQ1|TI|simage
TPS62876B1QWRZVRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62876B1QWRZVRQ1

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.4V to 1.675V 25A 24-Pin WQFN-FCRLF EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500|2250|2500|3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.4 to 1.675
  • Maximum Output Current (A)
    25
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.7 to 6
  • Typical Quiescent Current (uA)
    2100
  • Line Regulation
    0.02%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.69(Max)
  • Package Width
    3.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN-FCRLF EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources