Arrow Electronic Components Online
TPS62872Y2QWRXSRQ1|TI|simage
TPS62872Y2QWRXSRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62872Y2QWRXSRQ1

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.4V to 3.35V 12A 16-Pin VQFN-FCRLF EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500(Typ)|2250(Typ)|2500(Typ)|3000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.4 to 3.35
  • Maximum Output Current (A)
    12
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.7 to 6
  • Typical Quiescent Current (uA)
    1750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    2.65(Max)
  • Package Length
    3.65(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-FCRLF EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources