DC to DC Converter and Switching Regulator Chip
TPS628100MQWRWYRQ1
Conv DC-DC 2.75V to 6V Synchronous Step Down Single-Out 1.8V 4A 9-Pin VQFN-HR T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
1800 to 4000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8
Maximum Output Current (A)
4
Minimum Input Voltage (V)
2.75
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.75 to 6
Typical Quiescent Current (uA)
15
Line Regulation
0.02%/V(Typ)
Load Regulation
0.05%/A(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
9
Standard Package Name
QFN
Supplier Package
VQFN-HR
Pin Count
9

