DC to DC Converter and Switching Regulator Chip
TPS62770YFPR
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 1V/1.05V/1.1V/1.2V/1.8V/1.9V/2V/3V 0.3A 16-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
1050(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1|1.05|1.1|1.2|1.8|1.9|2|3
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Switch Current (A)
0.6
Typical Quiescent Current (uA)
0.5
Line Regulation
0%/V(Typ)
Load Regulation
0.001%/mA(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max) mm
Package Width
1.58 mm
Package Length
1.58 mm
PCB changed
16
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
16
Lead Shape
Ball

